• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CML Innovative Technologies 18626231 LED indicator light Green BA9s 230 V AC 450 mcd

Image similar
Product type
LED indicator light
Operating voltage
230 V AC
Base
BA9s
Operating current
3 mA
Light intensity I(V)
450 mcd
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

66 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED indicator light

Type

18626231

Factory colour

Green

Operating voltage

230 V AC

BA9s

Operating current

3 mA

Light intensity I(V)

450 mcd

Wavelength

525 nm

Dim

(Ø x L) 10 mm x 25 mm

Length

25 mm

(Ø)

10 mm

60000 h

Content

1 pc(s)

0.7 W

Documents & Downloads

Datasheet

Datasheet 1090284 CML Innovative Technologies 18626231 LED indicator light Green BA9s 230 V AC 450 mcd

Description

The LED lamp consists of 3 LEDs, which are housed in a BA9s base.

This text is machine translated.

Hints

The specified light intensity refers to one of a total of 3 built-in LEDs.

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)