• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CML Innovative Technologies 18640351 LED indicator light Green BA15d 24 V DC, 24 V AC 3150 mcd

Image similar
Product type
LED indicator light
Operating voltage
24 V DC
24 V AC
Base
BA15d
Operating current
42 mA
Light intensity I(V)
3150 mcd
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED indicator light

Type

18640046

Factory colour

Green

Operating voltage

24 V DC

24 V AC

Operating voltage

24, 24 - 28, 28 V DC, V AC

Min. operating voltage

24 V DC

24 V AC

Max. operating voltage

28 V DC

28 V AC

BA15d

Operating current

42 mA

Light intensity I(V)

3150 mcd

Wavelength

525 nm

Dim

(Ø x L) 16 mm x 35 mm

Length

35 mm

(Ø)

16 mm

60000 h

Content

1 pc(s)

1.2 W

Documents & Downloads

Datasheet

Datasheet 1090290 CML Innovative Technologies 18640351 LED indicator light Green BA15d 24 V DC, 24 V AC 3150 mcd

Description

The LED lamp is composed of 6 LEDs, which are housed in a BA15d socket.

This text is machine translated.

Hints

The specified light intensity refers to one of a total of 6 built-in LEDs.

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)