• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CML Innovative Technologies 18824122 LED indicator light Yellow BA9s 110 V DC, 110 V AC 0.4 lm

Image similar
Product type
LED indicator light
Operating voltage
110 V DC
110 V AC
Base
BA9s
Operating current
2 mA
Type
1882 4122
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

106 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED indicator light

Type

1882 4122

Factory colour

Yellow

Operating voltage

110 V DC

110 V AC

Operating voltage

77, 77 - 137.5, 137.5 V DC, V AC

Min. operating voltage

77 V DC

77 V AC

Max. operating voltage

137.5 V DC

137.5 V AC

BA9s

Operating current

2 mA

Wavelength

589 nm

Dim

(Ø x L) 10 mm x 25 mm

Length

25 mm

(Ø)

10 mm

80000 h

Content

1 pc(s)

0.22 W

Luminous flux (Φ)

0.4 lm

Documents & Downloads

Datasheet

Datasheet 1090274 CML Innovative Technologies 18824122 LED indicator light Yellow BA9s 110 V DC, 110 V AC 0.4 lm

Description

LED lamp is DIN EN 50155 compliant (Railway Applications, electronic equipment on railway vehicles).

This text is machine translated.

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)