• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CML Innovative Technologies 19020353 LED indicator light Red 24 V DC 8 mcd

Image similar
Product type
LED indicator light
Operating voltage
24 V DC
Operating current
15 mA
Recess diameter
6 mm
IP rating
IP40
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED indicator light

Type

19020353

Factory colour

Red

Operating voltage

24 V DC

Operating current

15 mA

Recess diameter

6 mm

Material properties

glossy

chrome plated

Mounting type

Screw

IP40

Light intensity I(V)

8 mcd

Wavelength

625 nm

LED features

External reflector

Connection

Type C CEE 7/16 plug 2 mm

Dim

(Ø x L) 9 mm x 33 mm

Length

33 mm

(Ø)

9 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1090175 CML Innovative Technologies 19020353 LED indicator light Red 24 V DC 8 mcd

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)