• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CML Innovative Technologies 19041353/6 LED bulb Red 24 V DC 80 mcd

Product type
LED bulb
Operating voltage
24 V DC
Operating current
20 mA
Recess diameter
8 mm
IP rating
IP67
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

82 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED bulb

Type

LED indicator light

Factory colour

Red

Operating voltage

24 V DC

Operating voltage

24 V DC

Min. operating voltage

24 V DC

Max. operating voltage

24 V DC

Operating current

20 mA

Recess diameter

8 mm

Case colour

Black

IP67

Light intensity I(V)

80 mcd

Length

26 mm

Min. temperature

-15 °C

Max. temperature

60 °C

Content

1 pc(s)

0.48 W

Documents & Downloads

Datasheet

Datasheet 3790234 CML Innovative Technologies 19041353/6 LED bulb Red 24 V DC 80 mcd

User & Safety Instructions

User & Safety Instructions 3790234 CML Innovative Technologies 19041353/6 LED bulb Red 24 V DC 80 mcd

Description

With black chrome metal reflector.

This text is machine translated.

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)