• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CML Innovative Technologies 19060003 LED indicator light Red 12 V DC 80 mcd

Image similar
Product type
LED indicator light
Operating voltage
12 V DC
Operating current
56 mA
Recess diameter
8 mm
IP rating
IP40
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

182 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED indicator light

Type

1906 0003

Factory colour

Red

Operating voltage

12 V DC

Operating voltage

3.5 - 13 V DC

Min. operating voltage

3.5 V DC

Max. operating voltage

13 V DC

Operating current

56 mA

Recess diameter

8 mm

Material properties

glossy

chrome plated

Mounting type

Screw

IP40

Light intensity I(V)

80 mcd

Wavelength

625 nm

LED features

External reflector

flashing

Connection

Soldering

Dim

(Ø x L) 12 mm x 36 mm

Length

36 mm

(Ø)

12 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1090203 CML Innovative Technologies 19060003 LED indicator light Red 12 V DC 80 mcd

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)