• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CML Innovative Technologies 19350233 LED indicator light Yellow 230 V AC 8 mcd

Image similar
Product type
LED indicator light
Operating voltage
230 V AC
Operating current
3 mA
Recess diameter
14 mm
IP rating
IP67
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

129 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED indicator light

Type

1935 0233

Factory colour

Yellow

Operating voltage

230 V AC

Operating current

3 mA

Recess diameter

14 mm

Material properties

glossy

chrome plated

Mounting type

Screw

IP67

Light intensity I(V)

8 mcd

Wavelength

585 nm

Connection

Type C CEE 7/16 plug 2.8 mm

Dim

(Ø x L) 20 mm x 56 mm

Length

56 mm

(Ø)

20 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1090253 CML Innovative Technologies 19350233 LED indicator light Yellow 230 V AC 8 mcd

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)