• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CML Innovative Technologies 19422232M LED indicator light Yellow 230 V AC

1/3
Image similar
Product type
LED indicator light
Operating voltage
230 V AC
Operating current
3 mA
Recess diameter
16 mm
IP rating
IP67
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Fast-on connectors 2.8 x 0.8 mm
Product type

LED indicator light

Type

19422232M

Factory colour

Yellow

Operating voltage

230 V AC

Operating current

3 mA

Recess diameter

16 mm

Material properties

matt

chrome plated

Mounting type

Screw

IP67

LED features

splashproof

Connection

Type C CEE 7/16 plug 2.8 mm

Length

65 mm

Type

Matt chrome

Content

1 pc(s)

Operating voltage

230 V AC

Documents & Downloads

Datasheet

Datasheet 150598 CML Innovative Technologies 19422232M LED indicator light Yellow 230 V AC

Description

Features

  • Metallic reflector, conical lens.
  • This text is machine translated.

Scope of delivery

  • With protection tube.

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)