• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CML Innovative Technologies 195A1251MUC LED indicator light Green 12 V DC, 12 V AC

1/2
Image similar
Product type
LED indicator light
Operating voltage
12 V DC
12 V AC
Operating current
16 mA
Recess diameter
22 mm
IP rating
IP67
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 15.99
-31 %
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Fast-on connectors 2.8 x 0.8 mm
Product type

LED indicator light

Type

195A1251MUC

Factory colour

Green

Operating voltage

12 V DC

12 V AC

Operating current

16 mA

Recess diameter

22 mm

Case colour

Black

Material properties

chrome plated

Mounting type

Screw

IP67

LED features

splashproof

Connection

Type C CEE 7/16 plug 2.8 mm

Length

65 mm

Type

Black chrome

Content

1 pc(s)

Operating voltage

12 V/AC/DC

Documents & Downloads

Datasheet

Datasheet 150791 CML Innovative Technologies 195A1251MUC LED indicator light Green 12 V DC, 12 V AC

Datasheet 150791 CML Innovative Technologies 195A1251MUC LED indicator light Green 12 V DC, 12 V AC

User & Safety Instructions

User & Safety Instructions 150791 CML Innovative Technologies 195A1251MUC LED indicator light Green 12 V DC, 12 V AC

Description

Features

  • Metal reflector, round lens, with bridge rectifier

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)