• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CML Innovative Technologies 19TR0A12/6 LED indicator light Red, Green, Yellow 12 V DC 10 mcd, 20 mcd, 30 mcd

Product type
LED indicator light
Operating voltage
12 V DC
Operating current
20 mA
40 mA
Recess diameter
8 mm
IP rating
IP67
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

123 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED indicator light

Factory colour

Red

Green

Yellow

Operating voltage

12 V DC

Operating current

20 mA

40 mA

Recess diameter

8 mm

Material properties

glossy

chrome plated

IP67

Light intensity I(V)

10 mcd

20 mcd

30 mcd

LED features

External reflector

Min. temperature

-15 °C

Max. temperature

+60 °C

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2998331 CML Innovative Technologies 19TR0A12/6 LED indicator light Red, Green, Yellow 12 V DC 10 mcd, 20 mcd, 30 mcd

User & Safety Instructions

User & Safety Instructions 2998331 CML Innovative Technologies 19TR0A12/6 LED indicator light Red, Green, Yellow 12 V DC 10 mcd, 20 mcd, 30 mcd

Description

With high-gloss chrome metal reflector.

This text is machine translated.

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)