
Number
Total (1 m2 = € 62.21)
€ 83.99
incl. VAT
Only 5 Piece(s) available
Technical specifications
- Dim
(L x W) 1.5 m x 0.9 m
- Product type
Dirt trap mat
- Factory colour
Blue
- Width
0.9 m
- Length
1.5 m
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 478905 COBA Europe PP020002 Coba Europe PP020002 Entra-Plush Dirt Trapper Mat (1500 x 900 mm, Blue) (L x W) 1.5 m x 0.9 m 1 pc(
Description
Features
- Reliable recording of dirt and moisture
- Wear-resistant, wrinkle-free and quick-drying pile
- Pile material: 100% polyproylen
- PVC anti-slip mat back: and stain-resistant.
- This text is machine translated.



























