• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

COBA Europe BF010002 BUBBLEMAT (L x W x H) 1200 x 900 x 14 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 81.47)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BUBBLEMAT

  • Extremely robust rubber mixture
  • This text is machine translated.

Our service for you

  • A stylised symbol shows an open box with a liquid dripping out.
  • Warning sign: Caution Slip Hazard. Pictogram of a person falling.
  • Four black stars in a horizontal row, evenly spaced.
  • The graphic shows four empty, white stars in a horizontal row on a grey background.

Technical specifications

Dim

(L x W x H) 1200 x 900 x 14 mm

Product type

Rubber mat

Factory colour

Black

Weight

18 kg

Width

900 mm

Height

14 mm

Length

1200 mm

Type

Single piece

Thickness

14 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 831880 COBA Europe BF010002 BUBBLEMAT (L x W x H) 1200 x 900 x 14 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 831880 COBA Europe BF010002 BUBBLEMAT (L x W x H) 1200 x 900 x 14 mm 1 pc(s)

Description

Features

  • In a dry environment, e.g. along the production lines, at individual jobs
  • Heavy abnutzbare rubber mixture

What kind of Floor Matting are you looking for?

More interesting products

(*All information is plus legal VAT)