• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

COBA Europe SM060010C Coba-Switch Floor matting (W x H) 1 m x 4.5 mm (Material sold by the metre) Grey

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 115.00
-25 %
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
Only 5 meter available
14-day return policy included

Highlights & Details

Work place mat Coba SWITCH

Our service for you

Technical specifications

Dim

(W x H) 1 m x 4.5 mm (Material sold by the metre)

Product type

Floor matting

Factory colour

Grey

Dim. (add. text)

Material sold by the metre

Width

1 m

Height

4.5 mm

Type

VDE tested to 50 KV

Thickness

4.5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 886765 COBA Europe SM060010C Coba-Switch Floor matting (W x H) 1 m x 4.5 mm (Material sold by the metre) Grey

User & Safety Instructions

User & Safety Instructions 886765 COBA Europe SM060010C Coba-Switch Floor matting (W x H) 1 m x 4.5 mm (Material sold by the metre) Grey

Description

Insulating mat for use before switchgear cabinets or in the environment from high voltage devices to the protection of the user from electrical impacts. The serrated surface reduces slip hazards.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 123.49€ 94.48*

What kind of Floor Matting are you looking for?

More interesting products

(*All information is plus legal VAT)