• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

COBA Europe GS010001 GRIPSAFE Safety mat (L x W x H) 10 m x 0.6 m x 4 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 12.67)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

GRIPSAFE Safety mat

Our service for you

Technical specifications

Dim

(L x W x H) 10 m x 0.6 m x 4 mm

Product type

Anti-slip matting

Factory colour

Black

Weight

2.5 kg

Width

0.6 m

Height

4 mm

Length

10 m

Thickness

4 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 886242 COBA Europe GS010001 GRIPSAFE Safety mat (L x W x H) 10 m x 0.6 m x 4 mm 1 pc(s)

Description

Features

  • Safety mat for workbenches and drawers
  • Cushions and protects components
  • easy to process and clean
  • PVC-coated

What kind of Floor Matting are you looking for?

More interesting products

(*All information is plus legal VAT)