• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

COBA Europe HR020004CKEU ESD Matte HR Matting Workplace floor matting (W x H) 0.6 m x 2.4 mm (Material sold by the metre

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

5 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
Only 5 meter available
14-day return policy included

Highlights & Details

ESD Mat HR matting blue

Our service for you

Technical specifications

Dim

(W x H) 0.6 m x 2.4 mm (Material sold by the metre)

Product type

Workplace floor matting

Factory colour

Blue

Dim. (add. text)

Material sold by the metre

Width

0.6 m

Height

2.4 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 478969 COBA Europe HR020004CKEU ESD Matte HR Matting Workplace floor matting (W x H) 0.6 m x 2.4 mm (Material sold by the metre

Description

Features

  • Resistant to wear and elastic
  • Reliable Derivation static charging via push-button connection and accessories.
  • This text is machine translated.

Hints

The running meter is cut to size, provided with a push button connection and then supplied with accessories.

What kind of Floor Matting are you looking for?

More interesting products

(*All information is plus legal VAT)