
Number
Total (1 m2 = € 133.33)
€ 169.99
incl. VAT
Only 5 Piece(s) available
Technical specifications
- Dim
(L x W x H) 1500 x 850 x 9 mm
- Product type
Entrance matting
- Factory colour
Black
Blue
- Weight
4 kg
- Width
850 mm
- Height
9 mm
- Length
1500 mm
- Thickness
9 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 888620 COBA Europe LM010202 Entrance mat Coba Wash - 0.85 x 1.5 m (L x W x H) 1500 x 850 x 9 mm 1 pc(s)
Description
Features
- Efficient, washable entrance mat
- Takes up to 90% of incurred in building into dirt on
- Equivalent 3.5 l/m or 800 g dry dirt
- Resistant to fading
- Mat back: Nitrile rubber.
- This text is machine translated.






























