• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

COBA Europe AL010003C Orhomat Ribbed Workplace matting (Material sold by the metre) Grey

EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

5 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
Only 5 meter available
14-day return policy included

Highlights & Details

Coba Europe AL010003C Orhomat Ribbed Workshop Mat (Sold by the Metre)

Our service for you

Technical specifications

Dim

(Material sold by the metre)

Product type

Workplace matting

Factory colour

Grey

Dim. (add. text)

Material sold by the metre

Width

0.90 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 478847 COBA Europe AL010003C Orhomat Ribbed Workplace matting (Material sold by the metre) Grey

Description

Features

  • Einlagige, ergonomic work place mat with handy ribbed surface
  • For light to medium loads of dry jobs
  • Slip prevention.
  • This text is machine translated.

What kind of Floor Matting are you looking for?

More interesting products

(*All information is plus legal VAT)