• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

COBA Europe RP010001 RAMPMAT Workplace matting (L x W x H) 1.5 m x 0.9 m x 14 mm Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 44.44)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RAMPMAT work place mat

Our service for you

Technical specifications

Dim

(L x W x H) 1.5 m x 0.9 m x 14 mm

Product type

Workplace matting

Factory colour

Black

Weight

8.5 kg

Width

0.9 m

Height

14 mm

Length

1.5 m

Type

Slide inhibition R 10 after EN 13552

Thickness

14 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 886255 COBA Europe RP010001 RAMPMAT Workplace matting (L x W x H) 1.5 m x 0.9 m x 14 mm Black

User & Safety Instructions

User & Safety Instructions 886255 COBA Europe RP010001 RAMPMAT Workplace matting (L x W x H) 1.5 m x 0.9 m x 14 mm Black

Description

Features

  • Economic anti-fatigue mat made of resistant SBR/NBR-rubber, Raised surface for increased anti-slipness
  • Completely tapered edges.

What kind of Floor Matting are you looking for?

More interesting products

(*All information is plus legal VAT)