• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

COBA Europe VP010307C Vyna-Plush Dirt trap mat (Material sold by the metre) Black, Red

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

5 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
Only 5 meter available
14-day return policy included

Highlights & Details

Dirt trap mat Vyna-Plush black/red

  • Edge protection left and right
  • This text is machine translated.

Our service for you

Technical specifications

Dim

(Material sold by the metre)

Product type

Dirt trap mat

Factory colour

Black

Red

Max. length sold by the metre

25 m

Dim. (add. text)

Material sold by the metre

Width

0.9 m

Documents & Downloads

Datasheet

Datasheet 478872 COBA Europe VP010307C Vyna-Plush Dirt trap mat (Material sold by the metre) Black, Red

User & Safety Instructions

User & Safety Instructions 478872 COBA Europe VP010307C Vyna-Plush Dirt trap mat (Material sold by the metre) Black, Red

Description

Features

  • Reliable recording of dirt and moisture
  • Pile material: 100% polyproylen
  • PVC anti-slip mat back: and stain-resistant.
  • This text is machine translated.

Hints

The application picture shows the dirt trap mat in the colors black/red - please note the specified color of the article when ordering.

What kind of Floor Matting are you looking for?

More interesting products

(*All information is plus legal VAT)