
Number
Total (1 m2 = € 35.18)
€ 75.99
incl. VAT
Only 5 Piece(s) available
Technical specifications
- Dim
(L x W x H) 1.8 m x 1.2 m x 7 mm
- Product type
Entrance matting
- Factory colour
Black (metallic)
- Weight
5.5 kg
- Width
1.2 m
- Height
7 mm
- Length
1.8 m
- Thickness
7 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 886277 COBA Europe VP010603 Vyna - Plush entrance mat (L x W x H) 1.8 m x 1.2 m x 7 mm 1 pc(s)
Description
Features
- Economic and effective entrance mat
- Flormaterial: 100% polypropylene - touched down on Collback TM 80
- Florhöhe: 4 mm
- Mat back: Anti-slip and dirt-resistant PVC.






















