• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cobblestone pavement 1250 mm - 7.0 kg, ball head and cut Peddinghaus 136611250

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cobblestone pavement 1250 mm - 7.0 kg, ball head and cut

  • Material: High-quality steel for maximum durability
  • Head: Ball head and cutting edge
  • Shaft diameter: 30 mm round

Technical specifications

Product type

Crowbar

Length

1250 mm

Weight

7000 g

Material

Steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191314 Cobblestone pavement 1250 mm - 7.0 kg, ball head and cut Peddinghaus 136611250

Description

The Peddinghaus paver 1250 mm is a robust tool that has been developed for tough applications. With a weight of 7.0 kg and a round shaft of 30 mm, it offers a ball head as well as a cutting edge.

This text is machine translated.

What kind of Chisels, Pry bars are you looking for?

More interesting products

(*All information is plus legal VAT)