• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Coleman Quad Chair Campingstuhl Camping chair Grey 2000038574

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Coleman 2000038574 camping chair 4 leg(s) gray

  • Camping chair
  • Maximum weight capacity 113 kg
  • 4 leg(s)
  • Folding
  • Carrying case
  • Grey
  • This text is machine translated.

Technical specifications

  • Number of legs: 4 leg(s)
Product type

Camping chair

Dim

(W x H x D) 870 x 920 x 540 mm

Weight

3.3 kg

Factory colour

Grey

Material

Polyester

Width

870 mm

Height

920 mm

Depth

540 mm

Type

Camping chair

Max. load capacity

113 kg

UKCA

not relevant

Number of cup holders

1

Quantity per pack

1 Stück(e)

Foldable

yes

Carrying case

yes

Package weight

3.3 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3757965 Coleman Quad Chair Campingstuhl Camping chair Grey 2000038574

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.