• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Colompac Shipping box 1554026 Corrugated cardboard C4 Brown

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ColomPac ® Shipping Carton Universal C4

  • Inner dimensions: 32.5 x 8 x 25 cm (W x H x D)
  • External dimensions: 38 x 10 x 26.5 cm (W x H x D)
  • Paper size: C4
  • With self adhesion
  • With tear-open strip
  • With edge protection
  • Material: Kraftliner corrugated cardboard

Technical specifications

Product type

Shipping box

Factory colour

Brown

Paper size

C4

Material

Corrugated cardboard

Tear-open strip

Yes

Outer dimensions

38 x 10 x 26,5 cm (B x H x T)

Forest Stewardship Council (FSC)

Yes

Content

1 pc(s)

Internal dimensions

32.5 x 8 x 25 cm (W x H x D)

Edge protection

Yes

Width

325 mm

Height

80 mm

Depth

250 mm

Product type description

Universal

Sealing method

Self-adhesive

Promotional item type

Versandkarton Universal

Certification

Forest Stewardship Council

Resealable

No

Writable area

No

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1554026 Colompac Shipping box 1554026 Corrugated cardboard C4 Brown

Description

The all-inclusive package - flexible wrapping packaging for CDs, books, catalogs, calendar and much more. Design in sturdy B-Welle. US- safety standard prevents cutting injuries.

This text is machine translated.

Features

  • Shipping Carton

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 36.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.