• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Colompac Shipping box CP141.301 Corrugated cardboard A3 Brown

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

88 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ColomPac shipping carton CP 141.301 DIN A3 450 x 325 x 190-310 mm brown

  • Inner dimensions: 44.5 x 18-30x 31.5 cm (W x H x D)
  • External dimensions: 45 x 19-31 x 32.5 cm (W x H x D)
  • Paper Format: DIN A3
  • With self adhesion
  • With tear-open strip
  • Material: Kraftliner corrugated cardboard
  • Colour: brown
  • QR Code with the text 'ClimatePartner climate neutral ID 11392-1402-1001'
  • The image displays the logo for 'Climate neutral products powered by ClimatePartner', with a purple circular symbol positioned to the left of the text.
  • 'Eco Tip' in green text on a white background, decorated with two green leaves in the top right corner.

Technical specifications

  • Promotional item type: shipping carton
  • Inner dimensions: 44.5 x 18-30x 31.5 cm (W x H x D)
  • External dimensions: 45 x 19-31 x 32.5 cm (W x H x D)
  • Paper Format: DIN A3
  • Sealing technique: with self adhesion
  • Tear-open strip: Yes
  • Resealable: No
  • Label field is present: No
  • Edge protection: no
  • Mass (weight): 390 g
  • Certificate/Approval: Forest Stewardship Council (FSC)
  • Forest Stewardship Council (FSC): yes
  • Material: Kraftliner corrugated cardboard
  • Colour: brown
Product type

Shipping box

Factory colour

Brown

Paper size

A3

Material

Corrugated cardboard

Tear-open strip

Yes

Outer dimensions

45 x 19-31 x 32,5 cm (B x H x T)

Content

1 pc(s)

Internal dimensions

FILTER

Edge protection

No

Sealing method

Self-adhesive

Resealable

No

Writable area

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1694938 Colompac Shipping box CP141.301 Corrugated cardboard A3 Brown

Description

"Various large but always fast" - the variable height flash floor cardboard. Fast Raise by the automatic floor. Can be easily adapted to the height of the Pack good. Security and Stability through the overlapping, double bottom

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.