• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

COMAR 600034 1 pc(s) Electric motor capacitor 60 µF 450 V AC 5 % (Ø) 50 mm

Image similar
Product type
Electric motor capacitor
Capacity (elec.)
60 µF
Nominal voltage
450 V AC
Tolerance ±
5 %
Max. temperature
+85 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

COMAR 600034 Electric motor capacitor

Our service for you

Technical specifications

Product type

Electric motor capacitor

Dim

(Ø) 50 mm

Capacity (elec.)

60 µF

Nominal voltage

450 V AC

Tolerance ±

5 %

Material

Plastic

Connection

Type C CEE 7/16 plug 6.3 mm

Width

120 mm

(Ø)

50 mm

Thread

M8

Min. temperature

-25 °C

Max. temperature

+85 °C

Content

1 pc(s)

RoHS-compliant

Yes

Type

600034

Documents & Downloads

Datasheet

Datasheet 3088429 COMAR 600034 1 pc(s) Electric motor capacitor 60 µF 450 V AC 5 % (Ø) 50 mm

User & Safety Instructions

User & Safety Instructions 3088429 COMAR 600034 1 pc(s) Electric motor capacitor 60 µF 450 V AC 5 % (Ø) 50 mm

Description

Features

  • Motor operating capacitor in plastic cup MKA 60µF 450Vac FS 50x120mm M8
  • This text is machine translated.

What kind of Film Capacitors are you looking for?

More interesting products

(*All information is plus legal VAT)