• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Comatec TBD201812F4 Rail mounted PSU (DIN) 12 V AC 1.5 A 18 VA Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Comatec TBD201812F4 Rail mounted PSU (DIN) 12 V AC 1.5 A 18 VA Content 1 pc(s)

  • 12 - 75 W

Technical specifications

  • EN61558 / EN55022/B
Nominal input voltage

230 V/AC

Product type

Rail mounted PSU (DIN)

Min. input voltage

207 V AC

Input voltage (max.)

253 V AC

Max. output current

1.5 A

Output current (max.) - rounded

1.5 A

18 VA

Output voltage (nominal)

12 V AC

Dim

(L x W x H) 94 x 72 x 68.50 mm

Weight

580 g

Output voltage (max.)

12 V AC

Manufacturer part #

TBD201812F4

Content

1 pc(s)

Width

72 mm

Height

68.50 mm

Length

94 mm

IP20

Max. temperature

+40 °C

Min. temperature

-5 °C

Type

TBD201812F4

Ambient temperature

-5 - +50 °C

Input voltage

230 V AC

Frequency

50 - 60 Hz

Primary voltage

230 V AC

Standards

EN61558 / EN55022/B

Documents & Downloads

Datasheet

Datasheet 2570532 Comatec TBD201812F4 Rail mounted PSU (DIN) 12 V AC 1.5 A 18 VA Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2570532 Comatec TBD201812F4 Rail mounted PSU (DIN) 12 V AC 1.5 A 18 VA Content 1 pc(s)

Description

The casing is made of gray ABS plastic.

Hints

Not stabilized.

What kind of DIN Rail PSUs are you looking for?

More interesting products

(*All information is plus legal VAT)