• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Combo caution sign Vorsicht! Explosionsgefahr Self-adhesive film (W x H) 131 mm x 185 mm ISO 7010 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H) 131 mm x 185 mm

Product type

Combo caution sign

Type

Self-adhesive film

Motif

Vorsicht! Explosionsgefahr

Content

1 pc(s)

Material

PVC

Standards

ISO 7010

Width

131 mm

Height

185 mm

Signage text

Vorsicht! Explosionsgefahr