• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ComPro Signal tower component CO ST 70 CO ST 70 LED 1 pc(s)

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED Signalsaulen-Set CO ST70

  • Defined set for a flexible and rapid application
  • Optimal lighting.
  • Easy assembly

Technical specifications

Product type

Signal tower component

Series

CO ST 70

Operating voltage

24 V DC

24 V AC

Factory colour

Red

Yellow

Green

Lighted picture

Permanent light, flash, double flash, emergency light

Signal type

Non-stop light signal

Flash

Emergency light

(Ø)

70 mm

Features

LED

IP65

Dim

(Ø) 70 mm

Type

CO ST 70

Noise emission (max.)

75 dB

Documents & Downloads

Datasheet

Datasheet 585381 ComPro Signal tower component CO ST 70 CO ST 70 LED 1 pc(s)

User & Safety Instructions

User & Safety Instructions 585381 ComPro Signal tower component CO ST 70 CO ST 70 LED 1 pc(s)

Description

The Compro signal towers CO ST40 and CO ST70, the new generation of the signal tower. Via DIP switches, leave the functions continuous light, flashing light, double flash light and beacon light. The elements are available in the colors red, yellow, green, blue and clear as well as acoustic element. The acoustic element has the settings continuous or intermittent. With the help of our extensive accessories, you can use the signal towers completely individually.

This text is machine translated.

Hints

The color selection and arrangement of the signal tower can be individually arranged by a bayonet lock of the LED elements and can be changed. The signal tower is expandable up to max. 5 elements (5 LED elements or 4 LED elements and 1 siren). With the help of the extensive accessories you can view the signal tower individually.

More interesting products

(*All information is plus legal VAT)