• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ComPro Sounder CH/100/DR Chiasso Multi-tone signal 12 V DC, 24 V DC 98 dB

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Sounder

Series

Chiasso

Operating voltage

12 V DC

24 V DC

Max. current consumption

35 mA

Signal type

Multi-tone signal

(Ø)

90 mm

Height

87 mm

No. of tones

39

IP65

Dim

(Ø x H) 90 mm x 87 mm

Factory colour

Red

Material

Acrylonitrile butadiene styrene

Type

Chiasso

Noise emission (max.)

98 dB

Max. temperature

+70 °C

Min. temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 585375 ComPro Sounder CH/100/DR Chiasso Multi-tone signal 12 V DC, 24 V DC 98 dB

User & Safety Instructions

User & Safety Instructions 585375 ComPro Sounder CH/100/DR Chiasso Multi-tone signal 12 V DC, 24 V DC 98 dB

Description

The chiasso is an acoustic signal transmitter with second telephone connecting. By its exclusive design and the protection class IP65 offers the chiasso many flexible usage options.

This text is machine translated.

Features

  • Very good sound playback
  • Automatic synchronization
  • Zweitonalarm
  • Volume control.

What kind of Audible Signal Devices are you looking for?

More interesting products

(*All information is plus legal VAT)