• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ComPro Sounder ROLP/W/D ROLP Multi-tone signal 12 V DC, 24 V DC 111 dB

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sounder

Series

ROLP

Operating voltage

12 V DC

24 V DC

Max. current consumption

33 mA

Signal type

Multi-tone signal

(Ø)

93 mm

Height

93 mm

No. of tones

32

IP65

Dim

(Ø x H) 93 mm x 93 mm

Factory colour

White

Material

Acrylonitrile butadiene styrene

Type

ROLP

Noise emission (max.)

111 dB

Weight

280 g

Max. temperature

+70 °C

Min. temperature

-25 °C

Documents & Downloads

Datasheet

Datasheet 585518 ComPro Sounder ROLP/W/D ROLP Multi-tone signal 12 V DC, 24 V DC 111 dB

User & Safety Instructions

User & Safety Instructions 585518 ComPro Sounder ROLP/W/D ROLP Multi-tone signal 12 V DC, 24 V DC 111 dB

Description

ROLP the siren is an acoustic signal transmitter with second telephone connecting in a robust design for universal use.

This text is machine translated.

Features

  • Very good sound playback
  • Automatic synchronization
  • Zweitonalarm
  • Volume control via DIP switches.

What kind of Audible Signal Devices are you looking for?

More interesting products

(*All information is plus legal VAT)