• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Werma Signaltechnik Buzzer 635.800.75 KombiSIGN 40 Acoustic pulse, Non-stop acoustic signal 24 V AC, 24 V DC 85 dB

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

KombiSIGN 40 2-tone siren permanent/pulse

  • Volume 2-tone siren with 85 dB
  • Continuous or pulse tone of the 2-tone siren can be set via dip-switches
  • This text is machine translated.

Technical specifications

Product type

Buzzer

Series

KombiSign 40

Operating voltage

24 V AC

24 V DC

Max. current consumption

80 mA

Signal type

Acoustic pulse

Non-stop acoustic signal

(Ø)

40 mm

Height

45 mm

No. of tones

2

IP66

Dim

(Ø x H) 40 mm x 45 mm

Case colour

Black

Material

Polycarbonate (PC)

Type

KombiSIGN 40

Noise emission (max.)

85 dB

Pitch

2900 Hz

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1418767 Werma Signaltechnik Buzzer 635.800.75 KombiSIGN 40 Acoustic pulse, Non-stop acoustic signal 24 V AC, 24 V DC 85 dB

User & Safety Instructions

User & Safety Instructions 1418767 Werma Signaltechnik Buzzer 635.800.75 KombiSIGN 40 Acoustic pulse, Non-stop acoustic signal 24 V AC, 24 V DC 85 dB

User & Safety Instructions 1418767 Werma Signaltechnik Buzzer 635.800.75 KombiSIGN 40 Acoustic pulse, Non-stop acoustic signal 24 V AC, 24 V DC 85 dB

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 68.98*

What kind of Audible Signal Devices are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)