• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Conductor VS-M12FSBPS-IP20-93B/5,0 1404369 Phoenix Contact

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug, straight
Connector standard
Bus connector
Connection side A
RJ45 plug
Connection side B
M12 socket, built-in
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue, 12 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

VS-M12FSBPS-IP20-93B/5,0

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug, straight

Connector standard

Bus connector

Connection side A

RJ45 plug

Connection side B

M12 socket, built-in

No. of pins

4

Cable length

5.00 m

Jacket material

PUR

Nominal voltage

50 V

Outside Ø

1.55 mm

Cross-section (sensor/actuator wiring)

0.34 mm²

Thread type connection side

M12

Coding

D

IP69K

Features

Shielded

Min. temperature

-20 °C

Max. temperature

+60 °C

Manufacturer part #

1404369

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 717256 Conductor VS-M12FSBPS-IP20-93B/5,0 1404369 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 717256 Conductor VS-M12FSBPS-IP20-93B/5,0 1404369 Phoenix Contact

Description

Assembled PROFINET cable, type B, CAT5e, shielded, star quad, AWG 22 stranded (7-wire), RAL 6018 (yellow-green), panel feed-through, M12, 4 pos., D-coded on RJ45 connector, length: 5 m

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)