• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Conec 15-000573 D-SUB pin strip 180 ° Number of pins: 9 Solder bucket 1 pc(s)

Image similar
Product type
D-SUB pin strip
Connector type
Plug, vertical mount
Number of pins
9
Connection
Solder bucket
No. of rows
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Conec 15-000573 D-SUB pin strip 180 ° Number of pins: 9 Solder bucket 1 pc(s)

  • IP67

Technical specifications

Product type

D-SUB pin strip

Connector type

Plug, vertical mount

Number of pins

9

Connection

Solder bucket

Connection angle

180°

No. of rows

2

Content

1 pc(s)

Manufacturer part #

15-000573

IP67

Type

15-000573

Type

Pin strip

Pins

9

Documents & Downloads

Datasheet

Datasheet 742093 Conec 15-000573 D-SUB pin strip 180 ° Number of pins: 9 Solder bucket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 742093 Conec 15-000573 D-SUB pin strip 180 ° Number of pins: 9 Solder bucket 1 pc(s)

Description

Suitable for AWG 20 cable · Internal thread 4-40 UNC incl. Fixing bolts · Grade 3 · One piece housing/frame design made of nickel plated die cast zinc · IP67 protection for harsh environments, waterproof up to 1.45 PSI.

What kind of D-SUB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)