• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Conec 164A16579X 164A16579X D-SUB receptacles Number of pins: 15 Solder pins 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
D-SUB receptacles
Connector type
Power strip
Number of pins
15
Connection
Solder pins
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

63 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Conec D-SUB socket strip 164A16579X

  • D-SUB receptacles
  • Number of pins: 15

Our service for you

Technical specifications

  • Product type: D-SUB standard
  • Contact type: Socket
  • Signal type: Straight solder pin
  • Signal strength 1000 V
  • Operating voltage signal 125 V
  • IP protection class IP20
  • Ampacity signal 7.5 A
  • Insulation body material PBT GF UL 94 V-0
  • Insulation body material color: Black
  • Shell material: Steel
  • Shell surface: Tin
  • Signal contact material: Copper alloy
  • Signal contact surface (plug-in area): Gold over nickel
  • Standard electrical strength IEC 60807-2
  • Standard operating voltage IEC 664-1
  • Lower operating temperature: -55° C.
  • Upper operating temperature: +125° C.
  • Contact contact resistance signal 10 mOhm
  • PIN image/number of poles: 15-pin
  • UNC 4-40 thread
  • Mounting material: Steel
  • Mounting type Surface: Nickel
  • Mounting type Plug-side: Inner thread
  • Mounting type connection side: Bolts
  • Grade: Grade 3
  • Mating cycles 50
  • Insertion force <50 N
  • Pull force <50 N
  • Signal contact surface Connection side: Gold over nickel
  • Standard mating cycles IEC 60807-2
  • Standard plug-in-pulling forces:IEC 60807-2
  • PCB mounting PCB-Clip
Packaging type

Piece

Product type

D-SUB receptacles

Connector type

Power strip

Number of pins

15

Connection

Solder pins

Content

1 pc(s)

Mating cycles

50

Layout

15 signal pins

Manufacturer part #

164A16579X

Factory colour

Black

Contact material

Copper alloy

Contact surface

Gold on nickel

RoHS-compliant

Yes

IP20

Features

+ 4-40 internal thread

Type

164A16579X

Nominal current

7.5 A

Nominal voltage

125 V

Documents & Downloads

Datasheet

Datasheet 3374435 Conec 164A16579X 164A16579X D-SUB receptacles Number of pins: 15 Solder pins 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3374435 Conec 164A16579X 164A16579X D-SUB receptacles Number of pins: 15 Solder pins 1 pc(s) Piece

Description

Conec D-SUB standard, socket, 15-pin

This text is machine translated.

What kind of D-SUB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)