• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Conec 43-01199 Cable gland No. of pins (RJ): 5 1 pc(s)

Product type
Cable gland
Connection side A
M12 socket, right angle
No. of pins
5
Nominal voltage
60 V
Nominal current
4 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

48 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Conec flange socket 43-01199

Our service for you

Technical specifications

  • Design: Flange
  • Contact type: Angled coupling
  • Type of locking: Screw able
  • Mounting type: Rear panel fitting
  • Connection type signal: Angled solder pin
  • Shielding: Shielded
  • Operating voltage signal 60 V
  • IP protection class IP67
  • Ampacity signal: 4 A at +40°C
  • Seal material FPM
  • Case material: Copper alloy
  • Insulation body material TPU GF, UL94
  • Insulation body material color: Black
  • Signal contact material: Copper alloy
  • Signal contact surface (plug-in area): Gold over nickel
  • Standard current carrying capacity IEC 61076-2-101
  • Lower operating temperature: -30° C.
  • Upper operating temperature: +80° C.
  • Housing color: Nickel
  • PIN image/number of poles: 5-pin
  • Mating cycles: 100
  • Standard plug-in cycles IEC 60512-9a
  • Standard protection class IEC 60529
  • Size A-side: M12x1
  • Coding: A-coded
  • Thread type M16x1.5
  • Pollution level 3/2
  • Tightening torque 0.6 Nm
  • Insulation resistance >=100M Ohm
  • Cast material: Polyurethane resin, UL94
  • Cast material color: Blue
  • Standard insulation resistance IEC 60512
  • Standard degree of contamination IEC 60664-1
  • Standard rated voltage IEC 61076-2-101
  • Standard ambient temperature: IEC 60664-1
Type

43-01199

Product type

Cable gland

Connection side A

M12 socket, right angle

No. of pins

5

Jacket material

TPU

Nominal voltage

60 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Solder pins (right-angle)

Factory colour

Nickel

Coding

A

Contact material

Copper alloy

Contact surface

Gold on nickel

Sensor/actuator connectivity fittings

Rear panel fitting

IP67

Min. temperature

-30 °C

Max. temperature

80 °C

Seal type

Screw-on

Manufacturer part #

43-01199

Content

1 pc(s)

RoHS-compliant

Yes

Type

Flange

Mating cycles

100

Documents & Downloads

Datasheet

Datasheet 3374477 Conec 43-01199 Cable gland No. of pins (RJ): 5 1 pc(s)

Datasheet 3374477 Conec 43-01199 Cable gland No. of pins (RJ): 5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3374477 Conec 43-01199 Cable gland No. of pins (RJ): 5 1 pc(s)

Description

Conec M12x1, flange, angled coupling, 5-pin

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)