• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Connector box 12-pole Seal type (details) WIRE BRACKET SecoRüt

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Junction box

  • Watertight

Technical specifications

Dim

(L x W x H) 140 x 100 x 38 mm

Product type

Connector box

Connection

6.3 mm blade terminal

Type

12-pole

Design type

Box [Delete for UK]

Wire inlet

-

Width

100 mm

Height

38 mm

Length

140 mm

Seal

WIRE BRACKET

Cable diameter (details)

Till 10 mm

Description

Large plastic junction box with rubber gasket in the lid.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.