• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 0410218 0410218 Screw-in hook (L x W) 70 mm x 20 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

65 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Metallic holes 4x set

  • 20 mm hole distance

Technical specifications

Dim

(L x W) 70 mm x 20 mm

Product type

Screw-in hook

Type

Hook

Content

4 pc(s)

Material

Metal

Width

20 mm

Length

70 mm

Material (details)

Metal

Design type

Covers, accessories

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 855433 HP Autozubehör 0410218 0410218 Screw-in hook (L x W) 70 mm x 20 mm

Description

For hanging ropes, baggage nets and luggage cover The hooks and eyelets can be fastened by screws, rivets or welding.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 187.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)