The 10-piece TOOLCRAFT rubber expander assortment made of rubber and latex with PP coating offers a practical selection of tensioning ropes for different mounting requirements in everyday life. It contains five different lengths from 450 mm to 1000 mm.
Colour coding
The individual expanders are supplied with color labels to quickly and easily identify the required length. This immediately shows which measurement is being applied.
Well thought-out hook design
The double-wire iron hooks (1.6 mm on the orange, 3.5 mm on the other cables) have an inverse design, which offers more space when fixing. Round hook ends also prevent scratches on the surfaces of the goods to be transported.
Flexible applications
With breaking forces of 4 kg for the small orange ropes and 40 kg for the remaining versions, light to medium weight loads can be stretched. The largest designs in the set can be stretched up to 200 cm.
This text is machine translated.