
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 30.24
3
4% = € 1.18
€ 29.06
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 30.24 / piece)
€ 30.24
plus VAT.
Only 8 Piece(s) available
Highlights & Details
Trailer and luggage net
- Elastic
- Extensible to 3 x 2 m
Technical specifications
- Dim
(L x W) 2.1 m x 1.25 m
- Product type
Trailer lashing net
- Type
Elastic
- Factory colour
Black
- Weight
2.5 kg
- Content
1 pc(s)
- Features
Elastic, stretchy
Incl. bungee strap
- Mesh width
100 mm
- Width
1.25 m
- Length
2.1 m
- Design type
Nets
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 853924 HP Autozubehör 25164 Trailer lashing net (L x W) 2.1 m x 1.25 m Elastic, stretchy, Incl. bungee strap
Information
Information 853924 HP Autozubehör 25164 Trailer lashing net (L x W) 2.1 m x 1.25 m Elastic, stretchy, Incl. bungee strap
Description
For securing cargo in a trailer. You can secure your cargo properly in trailers or pickups.
Features
- Mesh width 100 mm.













