• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 0410219 0410219 Screw-fastened cover eyelets (L x W x H) 71 x 15 x 27 mm incl. hook

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

20 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Canvas cover eyelets 4x set

  • Metal
  • 50 mm hole distance

Technical specifications

Dim

(L x W x H) 71 x 15 x 27 mm

Product type

Screw-fastened cover eyelets

Type

Grommets

Content

4 pc(s)

Features

incl. hook

Material

Metal

Width

15 mm

Height

27 mm

Length

71 mm

Material (details)

Metal

Design type

Covers, accessories

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 855437 HP Autozubehör 0410219 0410219 Screw-fastened cover eyelets (L x W x H) 71 x 15 x 27 mm incl. hook

Description

For hanging tarpaulin, holding belt, baggage nets and luggage cover The hooks and eyelets can be fastened by screws, rivets or welding. 2 pre-drilled holes.

Features

  • Handle width: 36 mm
  • 5 mm thickness of handle

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 187.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)