• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 25268 Cover (L x W) 8 m x 6 m

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Luggage and universal tarpaulin

  • With sturdy metal eyelets

Technical specifications

Dim

(L x W) 8 m x 6 m

Product type

Cover

Content

1 pc(s)

Material

PE film

Width

6 m

Length

8 m

Material (details)

PE film

Design type

Plan, Accessories

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 853766 HP Autozubehör 25268 Cover (L x W) 8 m x 6 m

Description

This tarpaulin protects your load from rain or dirt. Made of tear-proof PE film, reinforced with a textile weave.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 235.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)