• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

50051 50051 Wrap-up cover eyelets (Ø) 10 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

22 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 60 pc(s))
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eyelet set with impact tool 121 pcs

  • 60 eyelets with One Under and one upper part each
  • Metal mounting tool with plastic protection

Technical specifications

Dim

(Ø) 10 mm

Product type

Wrap-up cover eyelets

Factory colour

Brass

Content

60 pc(s)

Inside diameter

10 mm

(Ø)

10 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 676078 50051 50051 Wrap-up cover eyelets (Ø) 10 mm

Description

Eyelets as a replacement or for re-use for tarpaulins etc. consisting of 60 eyelets incl. pliers for mounting. Simply place the upper and lower part in the pliers and hit it with a hammer, so the eyelet is riveted and holds in the material or tarpaulin material.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 185.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)