• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IWH 79402 Bungee cord (Ø x L) 8 mm x 1 m elastic, Incl. steel hook

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

88 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Luggage strap 100 cm 2

  • Secure hold through steel hooksWide range of uses2-pcs set

Technical specifications

Dim

(Ø x L) 8 mm x 1 m

Product type

Bungee cord

Factory colour

Red

Content

2 pc(s)

Features

elastic

Incl. steel hook

Material

Rubber

Metal

Length

1 m

(Ø)

8 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2754537 IWH 79402 Bungee cord (Ø x L) 8 mm x 1 m elastic, Incl. steel hook

Description

Whether in the garden and household, while cycling or riding a bike - the luggage clamp offers a safe stop at all times. The luggage straps are made of rubber and are fitted with dimensionally stable, plastic-coated steel hooks.

This text is machine translated.

Scope of delivery

  • 2 luggage straps

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)