• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Connector bracket 09300061704 HARTING Content: 1 pc(s) Connector bracket

Packaging type
Piece
Product type
Connector bracket
Type
09 30 006 1704
Manufacturer part #
09300061704
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mating cycles ≥ 500
  • Net weight: 68 g
  • Notes: Feed-in compensation x-axis: ± 1.5 mm; slide-in compensation y-axis: ± 1.5 mm
  • Accessories type: Docking frame
  • Material accessories: Stainless steel
  • Design size 06 B
  • Mating cycles with other HMC components: ≥ 10,000
Packaging type

Piece

Type

09 30 006 1704

Product type

Connector bracket

Manufacturer part #

09300061704

Content

1 pc(s)

Material

Stainless steel

Other

500

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3005617 Connector bracket 09300061704 HARTING Content: 1 pc(s) Connector bracket

Datasheet 3005617 Connector bracket 09300061704 HARTING Content: 1 pc(s) Connector bracket

User & Safety Instructions

User & Safety Instructions 3005617 Connector bracket 09300061704 HARTING Content: 1 pc(s) Connector bracket

Description

Docking frame, stainless steel, size: 06 B

This text is machine translated.