
Number (Package size 200 pc(s))
Total (€ 1.33 / piece)
€ 265.00
incl. VAT
14-day return policy included
Technical specifications
- Cable gland, PG 13.5/metric
- Pins
3 + PE
- Number of pins
3
- Total no. of pins
3 + PE
- Manufacturer part #
933 379-100-200
- Factory colour
Black
- Industrial packaging
Yes
- Content
200 pc(s)
- Type
GSA-U 3000 N LO
- Leading contact (PE)
Yes
- Nominal voltage (details)
400 V
- Nominal current (details)
16 A
- Contamination level
3
- Connection
Solder connection
- Temperature range
-40 - +125 °C
- Operating voltage
Documents & Downloads
Datasheet
Datasheet 1718537 Connector plug, GMD Series Black GSA-U 3000 N LO Pins:3 + PE 933 379-100-200 Hirschmann Content: 200 pc(s)
User & Safety Instructions
User & Safety Instructions 1718537 Connector plug, GMD Series Black GSA-U 3000 N LO Pins:3 + PE 933 379-100-200 Hirschmann Content: 200 pc(s)


























