• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Connfly DS1033-09FBNSISS-CT D-SUB socket 180 ° Number of pins: 9 Soldering 1 pc(s)

Product type
D-SUB socket
Connector type
Socket, straight
Number of pins
9
Connection
Soldering
No. of rows
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

26931 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.37 / piece)
€ 0.37
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-Sub connector

  • D-SUB socket
  • No. of rows: 2
  • Number of pins: 9

Our service for you

Technical specifications

Product type

D-SUB socket

Connector type

Socket, straight

Number of pins

9

Connection

Soldering

Connection angle

180°

No. of rows

2

Content

1 pc(s)

Manufacturer part #

DS1033-09FBNSISS-CT

Contact surface

Selective gold on nickel

RoHS-compliant

Yes

Features

+ clearance hole

Temperature range

-40 - +105 °C

Type

DS1033-09FBNSISS-CT

Documents & Downloads

Datasheet

Datasheet 1389963 Connfly DS1033-09FBNSISS-CT D-SUB socket 180 ° Number of pins: 9 Soldering 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1389963 Connfly DS1033-09FBNSISS-CT D-SUB socket 180 ° Number of pins: 9 Soldering 1 pc(s)

What kind of D-SUB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)