• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Connfly DS1036-15FPU2PX-YT D-SUB socket 180 ° Number of pins: 15 Cut & Clip 1 pc(s)

Image similar
Product type
D-SUB socket
Connector type
Socket, straight
Number of pins
15
Connection
Cut & Clip
No. of rows
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-Sub connector

  • D-SUB socket
  • No. of rows: 2
  • Number of pins: 15

Our service for you

Technical specifications

Product type

D-SUB socket

Connector type

Socket, straight

Number of pins

15

Connection

Cut & Clip

Connection angle

180°

No. of rows

2

Content

1 pc(s)

Manufacturer part #

DS1036-15FPU2PX-YT

Factory colour

Blue

Contact material

Copper alloy

RoHS-compliant

Yes

Features

+ strain relief

Temperature range

-20°C to +70 °C

Type

DS1036-15FPU2PX-YT

Documents & Downloads

Datasheet

Datasheet 1498323 Connfly DS1036-15FPU2PX-YT D-SUB socket 180 ° Number of pins: 15 Cut & Clip 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1498323 Connfly DS1036-15FPU2PX-YT D-SUB socket 180 ° Number of pins: 15 Cut & Clip 1 pc(s)

What kind of D-SUB Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)