
Number
Minimum order quantity: 5
Total (€ 0.63 / piece)
€ 3.15
incl. VAT
14-day return policy included
Highlights & Details
Socket term. Strip 9-pin angled 9.4MM
- D-SUB receptacles
- No. of rows: 2
- Number of pins: 9
Technical specifications
- Packaging type
Tray
- Product type
D-SUB receptacles
- Connector type
Power strip, right angle
- Number of pins
9
- Connection
Solder pins
- No. of rows
2
- Content
1 pc(s)
- Manufacturer part #
DS1037-01-09FNAKT74
- Factory colour
Black
- Contact type
Punched contacts
- Contact material
Copper alloy
- Contact surface
Gold plated
- Features
+ bolt
- Temperature range
-40 °C to + 105 °C °C
- Type
DS1037-01-09FNAKT74
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2859987 Connfly DS1037-01-09FNAKT74 DS1037-01-09FNAKT74 D-SUB receptacles Number of pins: 9 Solder pins 1 pc(s) Tray































