• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Conrad Components 191280 TDR Assembly kit

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

112 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Conrad Components 191280 TDR Assembly kit

  • Time range 300 ms to approx. 100 s

Technical specifications

Operating voltage

10 - 15 V DC

Product type

TDR

Current consumption

63 mA

Output rating

6 A/250 /AC

Time range

300 ms - 100 s

Version

Assembly kit

Dim

(L x W) 60 mm x 55 mm

No. of relay outputs

1

Width

55 mm

Length

60 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 191280 Conrad Components 191280 TDR Assembly kit

Description

With this kit you can turn on devices in a timely fashion. As soon as the ON button is press, the relay is switched for a selected period from approx. 300 ms to approx. 100 s. After the time is up, the relay switches back. To switch the relay back earlier, simply press the reset button. The duration can be lengthened to the hour range by exchanging an electrolytic capacitor.

Features

  • Reset button.

What kind of Relay Assembly Kits are you looking for?

More interesting products

(*All information is plus legal VAT)