• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Conrad Components 193135 Clap on clap off Assembly kit 12 V DC

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

101 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Conrad Components 193135 Clap on clap off Assembly kit 12 V DC

  • Build a clapper switch
  • Turn 230V appliances on/off by clapping
  • Includes microphone with adjustable sensitivity

Technical specifications

  • 500 W
Operating voltage

15 Vdc (max)

Product type

Clap on clap off

Current consumption

5A (max)

Version

Assembly kit

Operating voltage

12 V DC

Dim

(L x W) 80 mm x 45 mm

Width

45 mm

Length

80 mm

Output rating

500W (max)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 193135 Conrad Components 193135 Clap on clap off Assembly kit 12 V DC

Description

Once constructed, this kit produces a clapper switch that can be used to switch 230V appliances (max 500W) such as lighting or heaters on/off by clapping. Clap once for on, clap again for off. The kit includes all necessary components including a condensor microphone and suitable relay. The sensitivity of the microphone can be adjusted via a trimpot included on the board. An LED is illuminated when the relay is active.

Features

  • Protected against polarity reversal

Scope of delivery

  • All necessary components to build a clapper switch

More interesting products

(*All information is plus legal VAT)